470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E471AP

DigiKey Part Number
PCE4418TR-ND - Tape & Reel (TR)
PCE4418CT-ND - Cut Tape (CT)
PCE4418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E471AP
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E471GPPanasonic Industry28 954PCE4319CT-ND24,40000 KčUpgrade
EEE-FK1E471ALPanasonic Industry81510-EEE-FK1E471ALCT-ND25,44000 KčParametric Equivalent
EEE-FK1E471PPanasonic Industry24 813PCE3805CT-ND20,86000 KčParametric Equivalent
EEE-FK1E471VPanasonic Industry49310-EEE-FK1E471VCT-ND39,00000 KčParametric Equivalent
EEE-FK1V471SLPanasonic Industry1 17410-EEE-FK1V471SLCT-ND27,53000 KčParametric Equivalent
In-Stock: 8 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1014,39000 Kč143,90 Kč
5010,94080 Kč547,04 Kč
1009,84590 Kč984,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,81872 Kč3 909,36 Kč
1 0007,23644 Kč7 236,44 Kč
1 5006,94266 Kč10 413,99 Kč
2 5006,61495 Kč16 537,38 Kč
3 5006,42230 Kč22 478,05 Kč
5 0006,23625 Kč31 181,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč