
EEE-FK1C470P | |
|---|---|
DigiKey Part Number | PCE3790TR-ND - Tape & Reel (TR) PCE3790CT-ND - Cut Tape (CT) PCE3790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,87580 Kč | 243,79 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 500 | 3,38446 Kč | 1 692,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02959 Kč | 3 029,59 Kč |
| 2 000 | 2,78633 Kč | 5 572,66 Kč |
| 3 000 | 2,66353 Kč | 7 990,59 Kč |
| 5 000 | 2,52652 Kč | 12 632,60 Kč |
| 7 000 | 2,44597 Kč | 17 121,79 Kč |
| 10 000 | 2,36813 Kč | 23 681,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

