47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C470AL

DigiKey Part Number
10-EEE-FK1C470ALTR-ND - Tape & Reel (TR)
10-EEE-FK1C470ALCT-ND - Cut Tape (CT)
10-EEE-FK1C470ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C470AL
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C470AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
108,05000 Kč80,50 Kč
505,99380 Kč299,69 Kč
1005,34110 Kč534,11 Kč
5004,21364 Kč2 106,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,78694 Kč3 786,94 Kč
2 0003,49643 Kč6 992,86 Kč
3 0003,34981 Kč10 049,43 Kč
5 0003,18630 Kč15 931,50 Kč
7 0003,09016 Kč21 631,12 Kč
10 0002,99729 Kč29 972,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč