47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E470AL

DigiKey Part Number
10-EEE-FK1E470ALTR-ND - Tape & Reel (TR)
10-EEE-FK1E470ALCT-ND - Cut Tape (CT)
10-EEE-FK1E470ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E470AL
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E470AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,10500 Kč81,05 Kč
506,03480 Kč301,74 Kč
1005,37760 Kč537,76 Kč
5004,24244 Kč2 121,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,81282 Kč3 812,82 Kč
2 0003,52032 Kč7 040,64 Kč
3 0003,37270 Kč10 118,10 Kč
5 0003,20807 Kč16 040,35 Kč
7 0003,11127 Kč21 778,89 Kč
10 0003,01777 Kč30 177,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč