
EEE-FC1C470AP | |
|---|---|
DigiKey Part Number | PCE4345TR-ND - Tape & Reel (TR) PCE4345CT-ND - Cut Tape (CT) PCE4345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C470AP | Panasonic Industry | 5 012 | PCE4530CT-ND | 13,65000 Kč | Upgrade |
| EEE-FP1E470AP | Panasonic Industry | 2 485 | PCE4543CT-ND | 13,65000 Kč | Upgrade |
| EEE-FP1V470AP | Panasonic Industry | 32 068 | PCE4552CT-ND | 12,60000 Kč | Upgrade |
| EEE-HB1C470AP | Panasonic Industry | 3 007 | PCE4749CT-ND | 10,50000 Kč | Upgrade |
| EEE-HB1C470P | Panasonic Industry | 28 | PCE4139CT-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 500 | 3,67632 Kč | 1 838,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29585 Kč | 3 295,85 Kč |
| 2 000 | 3,03558 Kč | 6 071,16 Kč |
| 3 000 | 2,90416 Kč | 8 712,48 Kč |
| 5 000 | 2,75763 Kč | 13 788,15 Kč |
| 7 000 | 2,67146 Kč | 18 700,22 Kč |
| 10 000 | 2,58819 Kč | 25 881,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

