
EEE-FC0J470AR | |
|---|---|
DigiKey Part Number | PCE4330TR-ND - Tape & Reel (TR) PCE4330CT-ND - Cut Tape (CT) PCE4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J470AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8 579 | PCE4511CT-ND | 12,18000 Kč | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 1 906 | PCE4531CT-ND | 12,60000 Kč | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 9 220 | PCE4190CT-ND | 8,61000 Kč | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | 9,45000 Kč | Upgrade |
| EEE-HB0J470AR | Panasonic Industry | 1 853 | PCE4737CT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 50 | 4,62380 Kč | 231,19 Kč |
| 100 | 4,10090 Kč | 410,09 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86245 Kč | 2 862,45 Kč |
| 2 000 | 2,63000 Kč | 5 260,00 Kč |
| 3 000 | 2,51262 Kč | 7 537,86 Kč |
| 5 000 | 2,38176 Kč | 11 908,80 Kč |
| 7 000 | 2,30480 Kč | 16 133,60 Kč |
| 10 000 | 2,23045 Kč | 22 304,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

