
ECWHA-KIT | |
|---|---|
DigiKey Part Number | ECWHA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ECWHA-KIT |
Description | CAP KIT FLM 1000PF-0.047UF 120PC |
Customer Reference | |
Detailed Description | Film Capacitor Kit 1000pF ~ 0.047µF 1600V (1.6kV) Through Hole 120 Pieces (12 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Industry | Voltage - Rated 1600V (1.6kV) |
Series | Tolerance ±3%, ±5% |
Packaging Box | Applications High Frequency, Switching |
Part Status Active | Quantity 120 Pieces (12 Values - 10 Each) |
Kit Type Film | Packages Included Radial |
Capacitance Range 1000pF ~ 0.047µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 109,95000 Kč | 1 109,95 Kč |
| 10 | 964,08100 Kč | 9 640,81 Kč |
| Unit Price without VAT: | 1 109,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,03950 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ECW-HA3C103H | CAP FILM 10000PF 3% 1.6KVDC RAD | 10 |
| ECW-HA3C622H | CAP FILM 6200PF 3% 1.6KVDC RAD | 10 |
| ECW-HA3C103J | CAP FILM 10000PF 5% 1.6KVDC RAD | 10 |
| ECW-HA3C223J | CAP FILM 0.022UF 5% 1.6KVDC RAD | 10 |






