
ECW-HA3C103H | |
|---|---|
DigiKey Part Number | P15429-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C103H |
Description | CAP FILM 10000PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C103H Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.799" L x 0.252" W (20.30mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,26320 Kč | 726,32 Kč |
| 500 | 6,00290 Kč | 3 001,45 Kč |
| 1 400 | 5,45033 Kč | 7 630,46 Kč |
| 2 800 | 5,15891 Kč | 14 444,95 Kč |
| 5 600 | 4,91893 Kč | 27 546,01 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


