
ECWFA-KIT | |
|---|---|
DigiKey Part Number | ECWFA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ECWFA-KIT |
Description | CAP KIT FILM 0.1UF-2.2UF 150PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 2.2µF 630V Through Hole 150 Pieces (15 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Industry | Voltage - Rated 630V |
Series | Tolerance ±5% |
Packaging Box | Applications High Frequency, Switching |
Part Status Active | Quantity 150 Pieces (15 Values - 10 Each) |
Kit Type Film | Packages Included Radial |
Capacitance Range 0.1µF ~ 2.2µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,44000 Kč | 1 570,44 Kč |
| 10 | 1 363,88300 Kč | 13 638,83 Kč |
| Unit Price without VAT: | 1 570,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,23240 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ECW-FA2J225J | CAP FILM 2.2UF 5% 630VDC RADIAL | 10 |
| ECW-FA2J104J | CAP FILM 0.1UF 5% 630VDC RADIAL | 10 |
| ECW-FA2J105J | CAP FILM 1UF 5% 630VDC RADIAL | 10 |
| ECW-FA2J474J | CAP FILM 0.47UF 5% 630VDC RADIAL | 10 |







