
ECW-FA2J474J | |
|---|---|
DigiKey Part Number | PCF1574-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J474J |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J474J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.394" W (18.20mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 50 | 10,35620 Kč | 517,81 Kč |
| 100 | 9,44280 Kč | 944,28 Kč |
| 500 | 7,90070 Kč | 3 950,35 Kč |
| 1 000 | 7,42405 Kč | 7 424,05 Kč |
| 3 000 | 6,83520 Kč | 20 505,60 Kč |
| 5 000 | 6,61744 Kč | 33 087,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


