


ECA-1JM102 | |
|---|---|
DigiKey Part Number | P5197-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JM102 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG102E | Panasonic Industry | 73 | 10-ECA-1JHG102E-ND | 49,35000 Kč | Direct |
| ECA-1JM102B | Panasonic Industry | 421 | 10-ECA-1JM102BCT-ND | 39,06000 Kč | Similar |
| 63PK1000MEFC16X25 | Rubycon | 12 | 1189-63PK1000MEFC16X25-ND | 46,20000 Kč | Direct |
| 63YXJ1000M16X25 | Rubycon | 945 | 1189-4229-ND | 42,63000 Kč | Direct |
| EKMQ630ELL102ML25S | Chemi-Con | 1 000 | 565-EKMQ630ELL102ML25S-ND | 69,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 17,67610 Kč | 1 767,61 Kč |
| 500 | 14,64568 Kč | 7 322,84 Kč |
| 1 000 | 13,69175 Kč | 13 691,75 Kč |
| 2 500 | 12,67389 Kč | 31 684,72 Kč |
| 5 000 | 12,05407 Kč | 60 270,35 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

