
ECA-1JM102B | |
|---|---|
DigiKey Part Number | 10-ECA-1JM102BCT-ND - Cut Tape (CT) 10-ECA-1JM102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM102B |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 50 | 19,80120 Kč | 990,06 Kč |
| 100 | 18,00580 Kč | 1 800,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,79384 Kč | 3 948,46 Kč |
| 500 | 14,64568 Kč | 7 322,84 Kč |
| 750 | 14,06615 Kč | 10 549,61 Kč |
| 1 250 | 13,42041 Kč | 16 775,51 Kč |
| 1 750 | 13,04072 Kč | 22 821,26 Kč |
| 2 500 | 12,67389 Kč | 31 684,72 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

