DSC200100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 21 833
Unit Price: 3,57000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 95
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 5 979
Unit Price: 7,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 022
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 636
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 301
Unit Price: 6,51000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 027
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 970
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 46 971
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 48 655
Unit Price: 2,52000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 665
Unit Price: 7,56000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC200100L

DigiKey Part Number
DSC200100LTR-ND - Tape & Reel (TR)
DSC200100LCT-ND - Cut Tape (CT)
DSC200100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC200100L
Description
TRANS NPN 50V 0.1A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DSC200100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,85952 Kč5 157,12 Kč
9 0000,81395 Kč7 325,55 Kč
15 0000,76230 Kč11 434,50 Kč
21 0000,73152 Kč15 361,92 Kč
30 0000,70144 Kč21 043,20 Kč
75 0000,63493 Kč47 619,75 Kč
150 0000,60369 Kč90 553,50 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč