
2SC2412KT146Q | |
|---|---|
DigiKey Part Number | 2SC2412KT146QTR-ND - Tape & Reel (TR) 2SC2412KT146QCT-ND - Cut Tape (CT) 2SC2412KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2412KT146Q |
Description | TRANS NPN 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2412KT146Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 500 | 1,45180 Kč | 725,90 Kč |
| 1 000 | 1,27983 Kč | 1 279,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06068 Kč | 3 182,04 Kč |
| 6 000 | 0,94992 Kč | 5 699,52 Kč |
| 9 000 | 0,89342 Kč | 8 040,78 Kč |
| 15 000 | 0,82985 Kč | 12 447,75 Kč |
| 21 000 | 0,79218 Kč | 16 635,78 Kč |
| 30 000 | 0,75556 Kč | 22 666,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


