
2SA1037AKT146Q | |
|---|---|
DigiKey Part Number | 2SA1037AKT146QTR-ND - Tape & Reel (TR) 2SA1037AKT146QCT-ND - Cut Tape (CT) 2SA1037AKT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1037AKT146Q |
Description | TRANS PNP 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1037AKT146Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A RFG | Taiwan Semiconductor Corporation | 6 978 | 1801-BC857ARFGCT-ND | 3,55000 Kč | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | 3,55000 Kč | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 5 020 | 1801-BC857CRFGCT-ND | 3,55000 Kč | Similar |
| TMBT3906,LM | Toshiba Semiconductor and Storage | 16 520 | TMBT3906LMCT-ND | 3,55000 Kč | Similar |
| ZXTP2025FTA | Diodes Incorporated | 1 764 | ZXTP2025FCT-ND | 31,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,96880 Kč | 196,88 Kč |
| 500 | 1,44194 Kč | 720,97 Kč |
| 1 000 | 1,27114 Kč | 1 271,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05348 Kč | 3 160,44 Kč |
| 6 000 | 0,94347 Kč | 5 660,82 Kč |
| 9 000 | 0,88736 Kč | 7 986,24 Kč |
| 15 000 | 0,82422 Kč | 12 363,30 Kč |
| 21 000 | 0,78681 Kč | 16 523,01 Kč |
| 30 000 | 0,75043 Kč | 22 512,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


