2SC2412-S-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6 022
Unit Price: 6,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 171
Unit Price: 4,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41 337
Unit Price: 4,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12 851
Unit Price: 4,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41 913
Unit Price: 3,99000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 027
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 608
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 463
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 111 361
Unit Price: 3,57000 Kč

Similar


onsemi
In Stock: 52 744
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 944
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: 5,25000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46 574
Unit Price: 3,36000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

2SC2412-S-TP

DigiKey Part Number
353-2SC2412-S-TP-ND
Manufacturer
Manufacturer Product Number
2SC2412-S-TP
Description
TRANS NPN 50V 0.15A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,64933 Kč1 947,99 Kč
Unit Price without VAT:0,64933 Kč
Unit Price with VAT:0,78569 Kč