
2SC2712-BL,LF | |
|---|---|
DigiKey Part Number | 264-2SC2712-BLLFTR-ND - Tape & Reel (TR) 264-2SC2712-BL,LFCT-ND - Cut Tape (CT) 264-2SC2712-BL,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-BL,LF |
Description | TRANS NPN 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2712-BL,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package S-Mini |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,55000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 098 | BC847BRFGCT-ND | 3,55000 Kč | Similar |
| BC847C RFG | Taiwan Semiconductor Corporation | 2 974 | 1801-BC847CRFGCT-ND | 3,55000 Kč | Similar |
| MMBT3904 RFG | Taiwan Semiconductor Corporation | 31 597 | MMBT3904RFGCT-ND | 3,55000 Kč | Similar |
| MMBT3904L RFG | Taiwan Semiconductor Corporation | 110 927 | MMBT3904LRFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 500 | 1,12160 Kč | 560,80 Kč |
| 1 000 | 0,98542 Kč | 985,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81156 Kč | 2 434,68 Kč |
| 6 000 | 0,72369 Kč | 4 342,14 Kč |
| 9 000 | 0,67887 Kč | 6 109,83 Kč |
| 15 000 | 0,62840 Kč | 9 426,00 Kč |
| 21 000 | 0,59850 Kč | 12 568,50 Kč |
| 30 000 | 0,56941 Kč | 17 082,30 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


