Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC200100L | |
|---|---|
DigiKey Part Number | DSC200100LTR-ND - Tape & Reel (TR) DSC200100LCT-ND - Cut Tape (CT) DSC200100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC200100L |
Description | TRANS NPN 50V 0.1A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC200100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,85952 Kč | 5 157,12 Kč |
| 9 000 | 0,81395 Kč | 7 325,55 Kč |
| 15 000 | 0,76230 Kč | 11 434,50 Kč |
| 21 000 | 0,73152 Kč | 15 361,92 Kč |
| 30 000 | 0,70144 Kč | 21 043,20 Kč |
| 75 000 | 0,63493 Kč | 47 619,75 Kč |
| 150 000 | 0,60369 Kč | 90 553,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










