DSA7003S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 192
Unit Price: 0,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,48000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,77000 Kč
Datasheet

Similar


onsemi
In Stock: 2 510
Unit Price: 0,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06535 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 252
Unit Price: 0,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 404
Unit Price: 0,59000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA7003S0L

DigiKey Part Number
DSA7003S0LTR-ND - Tape & Reel (TR)
DSA7003S0LCT-ND - Cut Tape (CT)
DSA7003S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA7003S0L
Description
TRANS PNP 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSA7003S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,32097 Kč4 320,97 Kč
2 0003,95865 Kč7 917,30 Kč
3 0003,77257 Kč11 317,71 Kč
5 0003,56227 Kč17 811,35 Kč
7 0003,43713 Kč24 059,91 Kč
10 0003,31504 Kč33 150,40 Kč
25 0003,22844 Kč80 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč