Parametric Equivalent
Parametric Equivalent

2SAR513PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR513PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR513PHZGT100CT-ND - Cut Tape (CT) 846-2SAR513PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513PHZGT100 |
Description | TRANS PNP 50V 1A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 13,56000 Kč | Parametric Equivalent |
| 2SAR513PFRAT100 | Rohm Semiconductor | 0 | 2SAR513PFRAT100CT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 100 | 7,61850 Kč | 761,85 Kč |
| 500 | 5,83328 Kč | 2 916,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,25830 Kč | 5 258,30 Kč |
| 2 000 | 4,77404 Kč | 9 548,08 Kč |
| 3 000 | 4,52717 Kč | 13 581,51 Kč |
| 5 000 | 4,24973 Kč | 21 248,65 Kč |
| 7 000 | 4,08535 Kč | 28 597,45 Kč |
| 10 000 | 3,92561 Kč | 39 256,10 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


