Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BCX51-10F | |
|---|---|
DigiKey Part Number | BCX51-10F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX51-10F |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61443 Kč | 6 457,72 Kč |
| 8 000 | 1,46322 Kč | 11 705,76 Kč |
| 12 000 | 1,38611 Kč | 16 633,32 Kč |
| 20 000 | 1,29943 Kč | 25 988,60 Kč |
| 28 000 | 1,24808 Kč | 34 946,24 Kč |
| 40 000 | 1,19818 Kč | 47 927,20 Kč |
| 100 000 | 1,08865 Kč | 108 865,00 Kč |
| Unit Price without VAT: | 1,61443 Kč |
|---|---|
| Unit Price with VAT: | 1,95346 Kč |






