Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX51TA | |
|---|---|
DigiKey Part Number | BCX51TATR-ND - Tape & Reel (TR) BCX51TACT-ND - Cut Tape (CT) BCX51TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51TA |
Description | TRANS PNP 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 0,56000 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 32 005 | 2SB1122T-TD-EOSCT-ND | 0,68000 Kč | Similar |
| BCX51,115 | Nexperia USA Inc. | 0 | 1727-BCX51,115CT-ND | 0,34000 Kč | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 0,41000 Kč | Similar |
| BCX51-10F | Nexperia USA Inc. | 0 | 1727-BCX51-10FCT-ND | 0,06587 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 100 | 3,73100 Kč | 373,10 Kč |
| 500 | 2,78588 Kč | 1 392,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48034 Kč | 2 480,34 Kč |
| 2 000 | 2,22278 Kč | 4 445,56 Kč |
| 3 000 | 2,09139 Kč | 6 274,17 Kč |
| 5 000 | 1,94361 Kč | 9 718,05 Kč |
| 7 000 | 1,85605 Kč | 12 992,35 Kč |
| 10 000 | 1,77088 Kč | 17 708,80 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |






