BCX5116H6327XTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: 13,56000 Kč
Datasheet

Similar


onsemi
In Stock: 32 005
Unit Price: 16,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 10,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 3,54543 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5116H6327XTSA1

DigiKey Part Number
BCX5116H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5116H6327XTSA1
Description
TRANS PNP 45V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCX5116H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
125MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
PG-SOT89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR513P5T100Rohm Semiconductor112SAR513P5T100CT-ND13,56000 KčSimilar
2SB1122T-TD-Eonsemi32 0052SB1122T-TD-EOSCT-ND16,48000 KčSimilar
BCX51,115Nexperia USA Inc.01727-BCX51,115CT-ND8,34000 KčSimilar
BCX51-10,115Nexperia USA Inc.41727-4908-1-ND10,01000 KčSimilar
BCX51-10FNexperia USA Inc.01727-BCX51-10FCT-ND8,34000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes