Direct
Similar
Similar
BCX51-10F | |
|---|---|
DigiKey Part Number | 1727-BCX51-10FTR-ND - Tape & Reel (TR) 1727-BCX51-10FCT-ND - Cut Tape (CT) 1727-BCX51-10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-10F |
Description | TRANS PNP 45V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX51,115 | Nexperia USA Inc. | 0 | 1727-BCX51,115CT-ND | 8,34000 Kč | Direct |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 10,01000 Kč | Direct |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | 9,59000 Kč | Direct |
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 13,56000 Kč | Similar |
| 2SB1122S-TD-E | onsemi | 73 000 | 2SB1122S-TD-EOSTR-ND | 4,79676 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60348 Kč | 6 413,92 Kč |
| 8 000 | 1,45329 Kč | 11 626,32 Kč |
| 12 000 | 1,37671 Kč | 16 520,52 Kč |
| 20 000 | 1,30718 Kč | 26 143,60 Kč |
| Unit Price without VAT: | 1,60348 Kč |
|---|---|
| Unit Price with VAT: | 1,94021 Kč |





