Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA700300L | |
|---|---|
DigiKey Part Number | DSA700300LTR-ND - Tape & Reel (TR) DSA700300LCT-ND - Cut Tape (CT) DSA700300LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA700300L |
Description | TRANS PNP 50V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA700300L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 13,56000 Kč | Similar |
| 2SAR513PFRAT100 | Rohm Semiconductor | 0 | 2SAR513PFRAT100CT-ND | 11,68000 Kč | Similar |
| 2SAR513PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR513PHZGT100CT-ND | 18,98000 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 32 005 | 2SB1122T-TD-EOSCT-ND | 16,48000 Kč | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,29164 Kč | 4 291,64 Kč |
| 2 000 | 3,93179 Kč | 7 863,58 Kč |
| 3 000 | 3,74697 Kč | 11 240,91 Kč |
| 5 000 | 3,53809 Kč | 17 690,45 Kč |
| 7 000 | 3,41381 Kč | 23 896,67 Kč |
| 10 000 | 3,29254 Kč | 32 925,40 Kč |
| 25 000 | 3,20653 Kč | 80 163,25 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







