MFR Recommended



BSR30F | |
|---|---|
DigiKey Part Number | BSR30F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR30F |
Description | TRANS PNP 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 5V |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX52-10TF | Nexperia USA Inc. | 266 336 | 1727-BCX52-10TFTR-ND | 2,91977 Kč | MFR Recommended |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | 9,59000 Kč | Similar |
| BCX5116TA | Diodes Incorporated | 0 | BCX5116TACT-ND | 9,59000 Kč | Similar |
| BCX51TA | Diodes Incorporated | 0 | BCX51TACT-ND | 9,59000 Kč | Similar |
| BCX5210TA | Diodes Incorporated | 2 | BCX5210TACT-ND | 9,59000 Kč | Similar |



