Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

DRC2144E0L | |
|---|---|
DigiKey Part Number | DRC2144E0LTR-ND - Tape & Reel (TR) DRC2144E0LCT-ND - Cut Tape (CT) DRC2144E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2144E0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2144E0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2213LT1G | onsemi | 23 754 | MMUN2213LT1GOSCT-ND | 3,13000 Kč | Direct |
| MUN2213T1G | onsemi | 5 844 | MUN2213T1GOSCT-ND | 4,17000 Kč | Direct |
| SMMUN2213LT1G | onsemi | 3 036 | SMMUN2213LT1GOSCT-ND | 3,75000 Kč | Direct |
| SMMUN2213LT3G | onsemi | 50 720 | SMMUN2213LT3GOSCT-ND | 3,75000 Kč | Direct |
| SMUN2213T1G | onsemi | 23 626 | SMUN2213T1GOSCT-ND | 4,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30083 Kč | 3 902,49 Kč |
| 6 000 | 1,18501 Kč | 7 110,06 Kč |
| 9 000 | 1,12543 Kč | 10 128,87 Kč |
| 15 000 | 1,05800 Kč | 15 870,00 Kč |
| 21 000 | 1,01782 Kč | 21 374,22 Kč |
| 30 000 | 0,97861 Kč | 29 358,30 Kč |
| 75 000 | 0,89418 Kč | 67 063,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







