Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

SMUN2213T1G

DigiKey Part Number
SMUN2213T1GOSTR-ND - Tape & Reel (TR)
SMUN2213T1GOSCT-ND - Cut Tape (CT)
SMUN2213T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2213T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2213T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
230 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SC-59
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,69000 Kč26,90 Kč
1001,65800 Kč165,80 Kč
5001,20962 Kč604,81 Kč
1 0001,06363 Kč1 063,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82796 Kč2 483,88 Kč
6 0000,73929 Kč4 435,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč