Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRC2143E0L | |
|---|---|
DigiKey Part Number | DRC2143E0LTR-ND - Tape & Reel (TR) DRC2143E0LCT-ND - Cut Tape (CT) DRC2143E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2143E0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2143E0L Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ECA-7-F | Diodes Incorporated | 0 | DDTC143ECA-FDICT-ND | 0,20000 Kč | Direct |
| BCR112E6327HTSA1 | Infineon Technologies | 0 | BCR112E6327HTSA1CT-ND | 0,32000 Kč | Upgrade |
| PDTC143ET,215 | Nexperia USA Inc. | 0 | 1727-5136-1-ND | 0,11000 Kč | Upgrade |
| RN1401,LF | Toshiba Semiconductor and Storage | 1 614 | RN1401LFCT-ND | 0,17000 Kč | Upgrade |
| BCR116E6327HTSA1 | Infineon Technologies | 3 105 | BCR116E6327HTSA1CT-ND | 0,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30972 Kč | 3 929,16 Kč |
| 6 000 | 1,19311 Kč | 7 158,66 Kč |
| 9 000 | 1,13312 Kč | 10 198,08 Kč |
| 15 000 | 1,06523 Kč | 15 978,45 Kč |
| 21 000 | 1,02477 Kč | 21 520,17 Kč |
| 30 000 | 0,98530 Kč | 29 559,00 Kč |
| 75 000 | 0,90029 Kč | 67 521,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










