Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143EU3HZGT106

DigiKey Part Number
DTC143EU3HZGT106TR-ND - Tape & Reel (TR)
DTC143EU3HZGT106CT-ND - Cut Tape (CT)
DTC143EU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143EU3HZGT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143EU3HZGT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
UMT3
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC143EU,115Nexperia USA Inc.101727-5137-1-ND2,94000 KčSimilar
SMUN5232T1Gonsemi1 482488-SMUN5232T1GCT-ND4,20000 KčSimilar
In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44630 Kč244,63 Kč
5001,80288 Kč901,44 Kč
1 0001,59438 Kč1 594,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32868 Kč3 986,04 Kč
6 0001,19447 Kč7 166,82 Kč
9 0001,12603 Kč10 134,27 Kč
15 0001,04903 Kč15 735,45 Kč
21 0001,00343 Kč21 072,03 Kč
30 0000,95908 Kč28 772,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč