DE2S06800L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 913
Unit Price: 8,76000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 39 950
Unit Price: 5,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 18 273
Unit Price: 5,21000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2S06800L

DigiKey Part Number
DE2S06800L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2S06800L
Description
TVS DIODE 4VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
50pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
4V
Supplier Device Package
Voltage - Breakdown (Min)
6.46V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V8T-7Diodes Incorporated0BZT52C6V8T-7DICT-ND4,59000 KčSimilar
DDZ9692T-7Diodes Incorporated913DDZ9692T-7DICT-ND8,76000 KčSimilar
EDZVFHT2R6.8BRohm Semiconductor39 950EDZVFHT2R6.8BCT-ND5,21000 KčSimilar
EDZVT2R6.8BRohm Semiconductor18 273EDZVT2R6.8BCT-ND5,21000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,61283 Kč5 515,47 Kč
15 0000,57219 Kč8 582,85 Kč
21 0000,54793 Kč11 506,53 Kč
30 0000,52422 Kč15 726,60 Kč
75 0000,47173 Kč35 379,75 Kč
150 0000,43900 Kč65 850,00 Kč
300 0000,42754 Kč128 262,00 Kč
Unit Price without VAT:0,61283 Kč
Unit Price with VAT:0,74152 Kč