
EDZVT2R6.8B | |
|---|---|
DigiKey Part Number | EDZVT2R6.8BTR-ND - Tape & Reel (TR) EDZVT2R6.8BCT-ND - Cut Tape (CT) EDZVT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R6.8B |
Description | DIODE ZENER 6.8V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R6.8B Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,96250 Kč | 196,25 Kč |
| 500 | 1,43778 Kč | 718,89 Kč |
| 1 000 | 1,26697 Kč | 1 266,97 Kč |
| 2 000 | 1,12297 Kč | 2 245,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89908 Kč | 7 192,64 Kč |
| 16 000 | 0,81286 Kč | 13 005,76 Kč |
| 24 000 | 0,76889 Kč | 18 453,36 Kč |
| 40 000 | 0,71946 Kč | 28 778,40 Kč |
| 56 000 | 0,69018 Kč | 38 650,08 Kč |
| 80 000 | 0,66171 Kč | 52 936,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






