Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DE2S05600L | |
|---|---|
DigiKey Part Number | DE2S05600L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2S05600L |
Description | TVS DIODE 2.5VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,61701 Kč | 5 553,09 Kč |
| 15 000 | 0,57610 Kč | 8 641,50 Kč |
| 21 000 | 0,55168 Kč | 11 585,28 Kč |
| 30 000 | 0,52781 Kč | 15 834,30 Kč |
| 75 000 | 0,47496 Kč | 35 622,00 Kč |
| 150 000 | 0,44200 Kč | 66 300,00 Kč |
| 300 000 | 0,43046 Kč | 129 138,00 Kč |
| Unit Price without VAT: | 0,61701 Kč |
|---|---|
| Unit Price with VAT: | 0,74658 Kč |








