
EDZVFHT2R5.6B | |
|---|---|
DigiKey Part Number | EDZVFHT2R5.6BTR-ND - Tape & Reel (TR) EDZVFHT2R5.6BCT-ND - Cut Tape (CT) EDZVFHT2R5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R5.6B |
Description | DIODE ZENER 5.61V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.61 V 150 mW ±2.13% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R5.6B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.13% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V6_R1_00001 | Panjit International Inc. | 17 763 | 3757-BZX584C5V6_R1_00001CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85541 Kč | 6 843,28 Kč |
| 16 000 | 0,77260 Kč | 12 361,60 Kč |
| 24 000 | 0,73037 Kč | 17 528,88 Kč |
| 40 000 | 0,68290 Kč | 27 316,00 Kč |
| 56 000 | 0,65478 Kč | 36 667,68 Kč |
| 80 000 | 0,62744 Kč | 50 195,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

