
CZRQR52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-2023-2-ND - Tape & Reel (TR) 641-2023-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZRQR52C5V6-HF |
Description | DIODE ZENER 5.6V 125MW 402 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 125 mW ±5% Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR52C5V6-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402 |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V6LP-7 | Diodes Incorporated | 0 | BZT52C5V6LPDICT-ND | 10,43000 Kč | Similar |
| PZU5.6B2L,315 | Nexperia USA Inc. | 0 | 1727-PZU5.6B2L,315CT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,11392 Kč | 1 056,96 Kč |
| 1 000 | 1,87345 Kč | 1 873,45 Kč |
| 2 000 | 1,67063 Kč | 3 341,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45071 Kč | 7 253,55 Kč |
| 10 000 | 1,31456 Kč | 13 145,60 Kč |
| 15 000 | 1,24513 Kč | 18 676,95 Kč |
| 25 000 | 1,16710 Kč | 29 177,50 Kč |
| 35 000 | 1,12088 Kč | 39 230,80 Kč |
| 50 000 | 1,07595 Kč | 53 797,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |



