Upgrade
Similar
Similar
Similar
Similar

DB3X407K0L | |
|---|---|
DigiKey Part Number | DB3X407K0LTR-ND - Tape & Reel (TR) DB3X407K0LCT-ND - Cut Tape (CT) DB3X407K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X407K0L |
Description | DIODE SCHOTTK 40V 500MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X407K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 10.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42366 Kč | 4 270,98 Kč |
| 6 000 | 1,29852 Kč | 7 791,12 Kč |
| 9 000 | 1,23417 Kč | 11 107,53 Kč |
| 15 000 | 1,16136 Kč | 17 420,40 Kč |
| 21 000 | 1,11799 Kč | 23 477,79 Kč |
| 30 000 | 1,07568 Kč | 32 270,40 Kč |
| 75 000 | 0,99741 Kč | 74 805,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





