Similar

RB421DT146 | |
|---|---|
DigiKey Part Number | RB421DT146TR-ND - Tape & Reel (TR) RB421DT146CT-ND - Cut Tape (CT) RB421DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB421DT146 |
Description | DIODE SCHOTTKY 40V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB421DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,20094 Kč | 1 600,47 Kč |
| 1 000 | 2,85867 Kč | 2 858,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97234 Kč | 5 917,02 Kč |
| 6 000 | 1,95281 Kč | 11 716,86 Kč |
| 9 000 | 1,89155 Kč | 17 023,95 Kč |
| 15 000 | 1,81914 Kč | 27 287,10 Kč |
| 21 000 | 1,67984 Kč | 35 276,64 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


