
RB421DFHT146 | |
|---|---|
DigiKey Part Number | 846-RB421DFHT146TR-ND - Tape & Reel (TR) 846-RB421DFHT146CT-ND - Cut Tape (CT) 846-RB421DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB421DFHT146 |
Description | DIODE SCHOTTKY 40V 100MA SMD3 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99291 Kč | 8 978,73 Kč |
| 6 000 | 2,73191 Kč | 16 391,46 Kč |
| 9 000 | 2,59892 Kč | 23 390,28 Kč |
| 15 000 | 2,44944 Kč | 36 741,60 Kč |
| 21 000 | 2,36093 Kč | 49 579,53 Kč |
| 30 000 | 2,27490 Kč | 68 247,00 Kč |
| 75 000 | 2,17854 Kč | 163 390,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

