Similar
Similar
Similar
Similar
Similar
Similar

DB2S31100L | |
|---|---|
DigiKey Part Number | DB2S31100LTR-ND - Tape & Reel (TR) DB2S31100LCT-ND - Cut Tape (CT) DB2S31100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S31100L |
Description | DIODE SCHOT 30V 200MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2S31100L Models |
Category | Reverse Recovery Time (trr) 2.2 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini2-F5-B |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3002AEB,115 | Nexperia USA Inc. | 0 | 1727-PMEG3002AEB,115CT-ND | 7,30000 Kč | Similar |
| RB520SM-30FHT2R | Rohm Semiconductor | 0 | RB520SM-30FHT2RCT-ND | 7,51000 Kč | Similar |
| RB520SM-30T2R | Rohm Semiconductor | 15 | RB520SM-30T2RCT-ND | 5,63000 Kč | Similar |
| RB751S40T5G | onsemi | 0 | RB751S40T5GOSCT-ND | 3,34000 Kč | Similar |
| SBAT54XV2T1G | onsemi | 484 | SBAT54XV2T1GOSCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,82025 Kč | 4 921,50 Kč |
| 9 000 | 0,77647 Kč | 6 988,23 Kč |
| 15 000 | 0,72690 Kč | 10 903,50 Kč |
| 21 000 | 0,69732 Kč | 14 643,72 Kč |
| 30 000 | 0,66843 Kč | 20 052,90 Kč |
| 75 000 | 0,60453 Kč | 45 339,75 Kč |
| 150 000 | 0,57092 Kč | 85 638,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |







