
AYF564035 | |
|---|---|
DigiKey Part Number | 255-AYF564035TR-ND - Tape & Reel (TR) 255-AYF564035CT-ND - Cut Tape (CT) 255-AYF564035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF564035 |
Description | CONN FFC FPC 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Panasonic Electric Works | Locking Feature Flip Lock, Backlock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.4A per Contact |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B28-40-G | GCT | 8 999 | 2073-FFC2B28-40-GCT-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 53,55700 Kč | 535,57 Kč |
| 25 | 50,19520 Kč | 1 254,88 Kč |
| 50 | 47,80080 Kč | 2 390,04 Kč |
| 100 | 45,51500 Kč | 4 551,50 Kč |
| 250 | 42,66452 Kč | 10 666,13 Kč |
| 500 | 40,62818 Kč | 20 314,09 Kč |
| 1 000 | 38,68987 Kč | 38 689,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,80639 Kč | 107 419,17 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |









