40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF564035

DigiKey Part Number
255-AYF564035TR-ND - Tape & Reel (TR)
255-AYF564035CT-ND - Cut Tape (CT)
255-AYF564035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF564035
Description
CONN FFC FPC 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.071" (1.80mm)
Manufacturer
Panasonic Electric Works
Locking Feature
Flip Lock, Backlock
Series
Cable End Type
Tapered
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Actuator Material
Liquid Crystal Polymer (LCP)
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
50V
Number of Positions
40
Operating Temperature
-55°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.4A per Contact
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B28-40-GGCT8 9992073-FFC2B28-40-GCT-ND19,40000 KčSimilar
In-Stock: 1 965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1053,55700 Kč535,57 Kč
2550,19520 Kč1 254,88 Kč
5047,80080 Kč2 390,04 Kč
10045,51500 Kč4 551,50 Kč
25042,66452 Kč10 666,13 Kč
50040,62818 Kč20 314,09 Kč
1 00038,68987 Kč38 689,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,80639 Kč107 419,17 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč