
AXG250144A | |
|---|---|
DigiKey Part Number | 255-5153-ND |
Manufacturer | |
Manufacturer Product Number | AXG250144A |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE850124 | Panasonic Industry | 0 | AXE850124-ND | 21,51870 Kč | MFR Recommended |
| AXF6J5012 | Panasonic Industry | 0 | 255-AXF6J5012TR-ND | 20,87636 Kč | MFR Recommended |
| AXF6D5012A | Panasonic Industry | 304 | 255-5771-ND | 72,37000 Kč | Similar |
| AXF6J5012A | Panasonic Industry | 285 | 255-AXF6J5012A-ND | 39,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,09400 Kč | 300,94 Kč |
| 25 | 28,20480 Kč | 705,12 Kč |
| 50 | 26,85780 Kč | 1 342,89 Kč |
| 100 | 25,57300 Kč | 2 557,30 Kč |
| 250 | 23,96964 Kč | 5 992,41 Kč |
| 500 | 22,82552 Kč | 11 412,76 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

