50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J5012A

DigiKey Part Number
255-AXF6J5012A-ND
Manufacturer
Manufacturer Product Number
AXF6J5012A
Description
R35 HEADER, 50 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6D5012APanasonic Industry304255-5771-ND72,37000 KčSimilar
AXG250144APanasonic Industry787255-5153-ND35,45000 KčSimilar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1033,82800 Kč338,28 Kč
2531,70040 Kč792,51 Kč
5030,18620 Kč1 509,31 Kč
10028,74310 Kč2 874,31 Kč
25026,94196 Kč6 735,49 Kč
50025,65518 Kč12 827,59 Kč
1 00024,43076 Kč24 430,76 Kč
2 50022,90201 Kč57 255,03 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč