50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6D5012A

DigiKey Part Number
255-5771-ND
Manufacturer
Manufacturer Product Number
AXF6D5012A
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.018" (0.46mm)
Number of Positions
50
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6J5012APanasonic Industry285255-AXF6J5012A-ND39,83000 KčSimilar
AXG250144APanasonic Industry787255-5153-ND35,45000 KčSimilar
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
172,37000 Kč72,37 Kč
1061,39900 Kč613,99 Kč
2557,55280 Kč1 438,82 Kč
5054,80000 Kč2 740,00 Kč
10052,18250 Kč5 218,25 Kč
25048,91532 Kč12 228,83 Kč
50046,58076 Kč23 290,38 Kč
1 00044,35861 Kč44 358,61 Kč
2 50041,58370 Kč103 959,25 Kč
Manufacturers Standard Package
Unit Price without VAT:72,37000 Kč
Unit Price with VAT:87,56770 Kč