AXF6J5012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 21,51870 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 17 590
Unit Price: 26,49000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 134
Unit Price: 30,87000 Kč
Datasheet
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J5012

DigiKey Part Number
255-AXF6J5012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6J5012
Description
R35 HEADER, 50 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6B5012Panasonic Industry0255-AXF6B5012TR-ND0,00000 KčSimilar
AXF6D5012Panasonic Industry0AXF6D5012-ND21,51870 KčSimilar
AXG250144Panasonic Industry0AXG250144-ND0,00000 KčSimilar
BM28B0.6-50DP/2-0.35V(51)Hirose Electric Co Ltd17 59026-BM28B0.6-50DP/2-0.35V(51)CT-ND26,49000 KčSimilar
BM28B0.6-50DP/2-0.35V(53)Hirose Electric Co Ltd134H125596CT-ND30,87000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00020,87636 Kč313 145,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,87636 Kč
Unit Price with VAT:25,26040 Kč