50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-50DP/2-0.35V(53)

DigiKey Part Number
H125596TR-ND - Tape & Reel (TR)
H125596CT-ND - Cut Tape (CT)
H125596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-50DP/2-0.35V(53)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-50DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28B0.6-50DP/2-0.35V(51)Hirose Electric Co Ltd17 59026-BM28B0.6-50DP/2-0.35V(51)CT-ND26,67000 KčSimilar
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,27727 Kč21 277,27 Kč
2 00020,26192 Kč40 523,84 Kč
3 00019,69080 Kč59 072,40 Kč
5 00018,99429 Kč94 971,45 Kč
7 00018,54918 Kč129 844,26 Kč
10 00018,08879 Kč180 887,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,39400 Kč263,94 Kč
2524,73560 Kč618,39 Kč
5023,55560 Kč1 177,78 Kč
10022,43010 Kč2 243,01 Kč
25021,02404 Kč5 256,01 Kč
50020,02034 Kč10 010,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,91400 Kč289,14 Kč
2527,67520 Kč691,88 Kč
5027,06220 Kč1 353,11 Kč
10025,83170 Kč2 583,17 Kč
25023,37160 Kč5 842,90 Kč
50021,52630 Kč10 763,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč