
AXE640124 | |
|---|---|
DigiKey Part Number | 255-AXE640124TR-ND - Tape & Reel (TR) 255-AXE640124CT-ND - Cut Tape (CT) 255-AXE640124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE640124 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE640124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 40 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE640124A | Panasonic Industry | 284 | 255-5532-ND | 66,35000 Kč | Direct |
| BM20B(0.8)-40DP-0.4V(51) | Hirose Electric Co Ltd | 4 581 | 26-BM20B(0.8)-40DP-0.4V(51)CT-ND | 32,13000 Kč | Similar |
| BM20B(0.8)-40DP-0.4V(53) | Hirose Electric Co Ltd | 698 | H122172CT-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 28,16240 Kč | 704,06 Kč |
| 50 | 26,81860 Kč | 1 340,93 Kč |
| 100 | 25,53570 Kč | 2 553,57 Kč |
| 250 | 23,93604 Kč | 5 984,01 Kč |
| 500 | 22,79290 Kč | 11 396,45 Kč |
| 1 000 | 21,70479 Kč | 21 704,79 Kč |
| 2 500 | 21,01362 Kč | 52 534,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,26554 Kč | 96 327,70 Kč |
| 10 000 | 18,34700 Kč | 183 470,00 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




