


BM20B(0.8)-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-40DP-0.4V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 17,02474 Kč | 136 197,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 24,35900 Kč | 1 217,95 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| 250 | 21,73960 Kč | 5 434,90 Kč |
| 500 | 20,70142 Kč | 10 350,71 Kč |
| 1 000 | 19,71333 Kč | 19 713,33 Kč |
| 2 500 | 19,32390 Kč | 48 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 25 | 28,70360 Kč | 717,59 Kč |
| 50 | 28,06380 Kč | 1 403,19 Kč |
| 100 | 26,78820 Kč | 2 678,82 Kč |
| 250 | 24,23696 Kč | 6 059,24 Kč |
| 500 | 22,32352 Kč | 11 161,76 Kč |
| 1 000 | 19,13445 Kč | 19 134,45 Kč |
| 2 500 | 17,85882 Kč | 44 647,05 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |




