40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-40DP-0.4V(53)

DigiKey Part Number
H122172TR-ND - Tape & Reel (TR)
H122172CT-ND - Cut Tape (CT)
H122172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-40DP-0.4V(53)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-40DP-0.4V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
40
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM20B(0.8)-40DP-0.4V(51)Hirose Electric Co Ltd4 62626-BM20B(0.8)-40DP-0.4V(51)CT-ND32,13000 KčSimilar
AXE640124Panasonic Industry1 633255-AXE640124CT-ND35,28000 KčSimilar
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,39534 Kč23 395,34 Kč
2 00022,27920 Kč44 558,40 Kč
3 00021,65132 Kč64 953,96 Kč
5 00020,88545 Kč104 427,25 Kč
7 00020,39599 Kč142 771,93 Kč
10 00019,88968 Kč198 896,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,69600 Kč276,96 Kč
2525,53360 Kč638,34 Kč
5024,00500 Kč1 200,25 Kč
10022,57290 Kč2 257,29 Kč
25020,81068 Kč5 202,67 Kč
50019,57014 Kč9 785,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,89600 Kč318,96 Kč
2530,53960 Kč763,49 Kč
5029,85920 Kč1 492,96 Kč
10028,50270 Kč2 850,27 Kč
25025,78892 Kč6 447,23 Kč
50023,75294 Kč11 876,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč