
AXE640124A | |
|---|---|
DigiKey Part Number | 255-5532-ND |
Manufacturer | |
Manufacturer Product Number | AXE640124A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 40 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE240124A | Panasonic Industry | 884 | 255-5219-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,25240 Kč | 2 512,62 Kč |
| 100 | 47,85020 Kč | 4 785,02 Kč |
| 250 | 44,85256 Kč | 11 213,14 Kč |
| 500 | 42,71204 Kč | 21 356,02 Kč |
| 1 000 | 40,67418 Kč | 40 674,18 Kč |
| 2 500 | 38,12985 Kč | 95 324,62 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |


